-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5756-ND
|
DigiKey | TERM BLK HEADER 3POS GREEN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9975 / $4.8700 | Buy Now |
DISTI #
651-1829358
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Feed Through Header RoHS: Compliant | 2765 |
|
$4.0800 / $5.0900 | Buy Now |
|
Onlinecomponents.com | Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - pin layout: Linear pinning - solder pin [P]: 9.4 mm RoHS: Compliant |
767 In Stock |
|
$3.7900 / $5.4500 | Buy Now |
DISTI #
1829358
|
TTI | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Feed Through Header pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 358 In Stock |
|
$3.9300 / $5.0300 | Buy Now |
DISTI #
000000000000052122
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Feed Through Header Min Qty: 1 | 2411 |
|
$4.0000 / $5.7500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 420 |
|
RFQ | |
|
Master Electronics | Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - pin layout: Linear pinning - solder pin [P]: 9.4 mm RoHS: Compliant |
767 In Stock |
|
$3.7900 / $5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1829358
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1829358
Phoenix Contact
Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |