-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6897
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:4Positions, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:Combicon Dfk-Mc Series Rohs Compliant: Yes |Phoenix Contact 1829361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 561 |
|
$6.0200 / $8.6100 | Buy Now |
DISTI #
14X9939
|
Newark | Dfk-Mc 1 5/ 4-Gf-3 81 |Phoenix Contact 1829361 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5751-ND
|
DigiKey | TERM BLK HEADER 4POS GREEN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1023 In Stock |
|
$4.7450 / $5.7800 | Buy Now |
DISTI #
651-1829361
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Feed Through Header RoHS: Compliant | 1025 |
|
$4.7400 / $5.7100 | Buy Now |
|
Onlinecomponents.com | Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - pin layout: Linear pinning - solder pin [P]: 9.4 mm RoHS: Compliant |
276 In Stock 3518 Factory Stock |
|
$4.5300 / $5.8100 | Buy Now |
DISTI #
1829361
|
TTI | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Feed Through Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 179 In Stock |
|
$4.6900 / $5.9300 | Buy Now |
DISTI #
DFK-MC1.5/4GF3.81
|
TME | Pluggable terminal block, 3.81mm, ways: 4, straight, socket, male Min Qty: 1 | 96 |
|
$3.0200 / $4.3300 | Buy Now |
DISTI #
000000000000052123
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Feed Through Header Min Qty: 1 | 116 |
|
$4.9000 / $7.5900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 740 |
|
RFQ | |
|
Master Electronics | Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - pin layout: Linear pinning - solder pin [P]: 9.4 mm RoHS: Compliant |
276 In Stock 3518 Factory Stock |
|
$4.5300 / $5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1829361
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1829361
Phoenix Contact
Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |