Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
12 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Heat Sink Sfp Dwdm 6.5Mm Tall |Te Connectivity 1829904-2
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$12.4600
|
Buy Now
|
|
DISTI #
3937-1829904-2-ND
|
DigiKey
|
CONN HEAT SINK FOR SFP CAGE
Min Qty:
1
Lead time:
13 Weeks
Container:
Box
MARKETPLACE PRODUCT
|
27 In Stock
|
|
$25.6200
|
Buy Now
|
|
|
DigiKey
|
CONN HEAT SINK FOR SFP CAGE
Min Qty:
1
Lead time:
13 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$11.5616
|
Buy Now
|
|
|
Avnet Americas
|
Heat Sink Passive SFP Pin Array Aluminum/Cold-Forged Aluminum Nickel - Trays (Alt: 1829904-2)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
10 Weeks, 6 Days
Container:
Tray
|
0
|
-
1,000
$12.8208
-
2,000
$12.4545
-
4,000
$12.0882
-
6,000
$11.7219
-
8,000
$11.3555
|
$11.3555 / $12.8208
|
Buy Now
|
|
|
Mouser Electronics
|
Heat Sinks HEAT SINK DWDM 6.5mm
RoHS:
Compliant
|
0
|
|
$11.5600
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
11 Weeks
Container:
Tray
|
0Tray
|
|
$10.7800
|
Buy Now
|
|
|
Heilind Electronics
|
HEAT SINK SFP DWDM 6.5MM TALL
|
Americas - 0 in Stock
|
|
$13.4672
|
Buy Now
|
|
|
Onlinecomponents.com
|
HEAT SINK SFP DWDM 6.5mm TALL
RoHS:
Compliant
|
0
|
-
250
$32.9700
-
500
$17.4000
-
750
$11.9700
-
1,000
$11.7300
|
$11.7300 / $32.9700
|
Buy Now
|
|
|
Interstate Connecting Components
|
HEAT SINK SFP DWDM 6.5MM TALL
|
0
|
|
$13.4672
|
Buy Now
|
|
|
Avnet Abacus
|
Heat Sink Passive SFP Pin Array Aluminum/Cold-Forged Aluminum Nickel (Alt: 1829904-2)
RoHS:
Compliant
Min Qty:
50
Package Multiple:
1
Lead time:
19 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Avnet Abacus
|
Heat Sink Passive SFP Pin Array Aluminum/Cold-Forged Aluminum Nickel (Alt: 1829904-2)
RoHS:
Compliant
Min Qty:
100
Package Multiple:
100
Lead time:
17 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
HEAT SINK SFP DWDM 6.5mm TALL
RoHS:
Compliant
|
0
|
-
250
$32.9700
-
500
$17.4000
-
750
$11.9700
-
1,000
$11.7300
|
$11.7300 / $32.9700
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Thermal Support Device Type
|
|
|
Want to compare parts?
-
TE Connectivity
Heat Sink, Clip, Pin Fin
VS
-