-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 7A, 2 Row(s), 2 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1829950 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant | 45 Factory Stock |
|
$2.5400 / $3.5200 | Buy Now |
DISTI #
49.54.46
|
Gudeco Elektronik | MCD 1,5/ 2-G-3,81 Leiterplattengrundleiste, 8 A, 160 V, Polzahl: 2, RM 3,81 mm, Farbe: grün, Kontaktoberfläche: Zinn RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
Buy Now | |
DISTI #
000000000000182581
|
Sager | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.1100 / $3.4900 | Buy Now |
DISTI #
1829950
|
Avnet Abacus | MCD 1,5/ 2-G-3,81, MCD152G381 (Alt: 1829950) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through header | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1829950
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1829950
Phoenix Contact
Modular Terminal Block, 7A, 2 Row(s), 2 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | PLUG IN | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 7 A | |
Rated Voltage | 160 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |