Part Details for 182G12 by Hammond Manufacturing
Overview of 182G12 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182G12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5004
|
Newark | Toroidal Transformer, Power Rating:15Va, Secondary Voltages:2 X 12V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:68.6Mm Rohs Compliant: Yes |Hammond 182G12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7400 / $58.5000 | Buy Now |
DISTI #
182G12-ND
|
DigiKey | PWR XFMR TOROIDAL 15VA CHAS MT Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant |
4 In Stock |
|
$56.1600 / $189.5000 | Buy Now |
DISTI #
53930513
|
Verical | Power Transformer 4000Vrms 15VA 8 Terminal Wire Lead Center Single Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1737 | Americas - 3 |
|
$74.9320 / $246.3500 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant |
4 In Stock |
|
$56.1600 / $189.5000 | Buy Now |
Part Details for 182G12
182G12 CAD Models
182G12 Part Data Attributes
|
182G12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182G12
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 68.58 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 31.75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.26 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 15 VA |