Part Details for 182G18 by Hammond Manufacturing
Overview of 182G18 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182G18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5006
|
Newark | Toroidal Transformer, Power Rating:225Va, Secondary Voltages:2 X 18V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:126.2Mm Rohs Compliant: Yes |Hammond 182G18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0800 / $87.4100 | Buy Now |
DISTI #
70181108
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Sec 18/36VAC | Hammond Manufacturing 182G18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.2900 / $87.4100 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant |
1 In Stock |
|
$81.2800 / $118.7500 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant |
1 In Stock |
|
$81.2800 / $118.7500 | Buy Now |
Part Details for 182G18
182G18 CAD Models
182G18 Part Data Attributes
|
182G18
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182G18
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 126.238 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 48.26 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 12.5 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 225 VA |