Part Details for 182J18 by Hammond Manufacturing
Overview of 182J18 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182J18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182J18-ND
|
DigiKey | PWR XFMR TOROIDAL 50VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5700 | Buy Now |
DISTI #
546-182J18
|
Mouser Electronics | Power Transformers Dual Secondary, Open 50VA, 36V CT @ 1.39A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71814049
|
RS | Transformer, power, low voltage, toroid, 117/234V pri,36V@1.39A,18V@2.78A | Hammond Manufacturing 182J18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9800 / $82.2200 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 2 Factory Stock |
|
$65.6500 / $83.6500 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant | 2 Factory Stock |
|
$65.6500 / $83.6500 | Buy Now |
Part Details for 182J18
182J18 CAD Models
182J18 Part Data Attributes
|
182J18
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182J18
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 92.202 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 43.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.78 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |