Part Details for 182K117 by Hammond Manufacturing
Overview of 182K117 by Hammond Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182K117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6450
|
Newark | Toroid Rohs Compliant: Yes |Hammond 182K117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8200 / $84.0000 | Buy Now |
DISTI #
70180892
|
RS | Transformer, Isolation, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Leadwires | Hammond Manufacturing 182K117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.2200 / $84.0000 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 0 |
|
$80.3600 / $104.2300 | Buy Now |
Part Details for 182K117
182K117 CAD Models
182K117 Part Data Attributes
|
182K117
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182K117
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 112.522 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 43.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.37 A | |
Output Voltage 1 | 117 V | |
Output Voltage 2 | 117 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 160 VA |