There are no models available for this part yet.
Overview of 182K12 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 182K12 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B5014
|
Newark | Toroidal Transformer, Power Rating:30Va, Secondary Voltages:2 X 12V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:75Mm Rohs Compliant: Yes |Hammond 182K12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
182K12-ND
|
DigiKey | PWR XFMR TOROIDAL 30VA CHAS MT Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant |
3 In Stock |
|
$53.3500 / $180.0300 | Buy Now | ||
DISTI #
51556378
|
Verical | Power Transformer 4000Vrms 30VA 8 Terminal Wire Lead Center Single Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 2 |
|
$71.1880 / $234.0390 | Buy Now | |
Master Electronics | transformer - toroidal power RoHS: Compliant |
3 In Stock |
|
$53.3500 / $180.0300 | Buy Now |
CAD Models for 182K12 by Hammond Manufacturing
Part Data Attributes for 182K12 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CE; CSA; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Diameter
|
74.93 mm
|
Input Voltage-Nom
|
234 V
|
Isolation Voltage
|
4000 V
|
Length
|
40.64 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
2.5 A
|
Output Voltage 1
|
12 V
|
Output Voltage 2
|
12 V
|
Primary Rating
|
DUAL 117/234
|
Surface Mount
|
NO
|
Transformer Type
|
TOROIDAL POWER TRANSFORMER
|
VA Rating
|
30 VA
|