182M30
Description: Toroidal Power Transformer,

Overview of 182M30 by Hammond Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 182M30 by Hammond Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 32C5818
Newark Toroid Rohs Compliant: Yes |Hammond 182M30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com transformer - toroidal power RoHS: Compliant 0
  • 1 $104.2300
  • 5 $86.9800
  • 10 $83.5400
  • 25 $80.3600
$80.3600 / $104.2300 Buy Now

CAD Models for 182M30 by Hammond Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 182M30 by Hammond Manufacturing

182M30
Hammond Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HAMMOND MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.65
Approvals
CE; CSA; UL
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Diameter
112.522 mm
Input Voltage-Nom
234 V
Isolation Voltage
4000 V
Length
43.942 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
2
Output Current 1
5.34 A
Output Voltage 1
30 V
Output Voltage 2
30 V
Primary Rating
DUAL 117/234
Surface Mount
NO
Transformer Type
TOROIDAL POWER TRANSFORMER
VA Rating
160 VA
Want to compare parts?
  1. 182M30
    Hammond Manufacturing
    Toroidal Power Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 182M30 by Hammond Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 182M30 by Hammond Manufacturing

Select Manufacturer
Which Manufacturer of 182M30 would you like to use for your alert(s)?
  • Please alert me when 182M30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 182M30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 182M30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 182M30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 182M30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 182M30 by Hammond Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: