Part Details for 182Q6 by Hammond Manufacturing
Overview of 182Q6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182Q6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6474
|
Newark | Toroid Rohs Compliant: Yes |Hammond 182Q6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3400 / $84.4100 | Buy Now |
DISTI #
3937-182Q6-ND
|
DigiKey | PWR XFMR TOROIDAL 80VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$122.9817 / $140.5500 | Buy Now |
DISTI #
182Q6-ND
|
DigiKey | PWR XFMR TOROIDAL 80VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9800 | Buy Now |
DISTI #
546-182Q6
|
Mouser Electronics | Power Transformers Dual Secondary, Open 80VA, 12V CT @ 6.67 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70181116
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Sec 6/12VAC | Hammond Manufacturing 182Q6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.5000 / $95.1600 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 0 |
|
$70.1300 / $88.9300 | Buy Now |
DISTI #
31037148
|
Verical | Power Transformer 4000Vrms 80VA 8 Terminal Wire Lead Center Single Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 3 |
|
$10.3080 / $10.3150 | Buy Now |
DISTI #
C1S313600109687
|
Chip1Stop | Power Transformer 4000Vrms 80VA 8Term. Wire Lead Center Single Hole RoHS: Compliant pbFree: Yes | 3 |
|
$53.5000 | Buy Now |
Part Details for 182Q6
182Q6 CAD Models
182Q6 Part Data Attributes
|
182Q6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182Q6
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 94.742 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 38.608 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 13.34 A | |
Output Voltage 1 | 6 V | |
Output Voltage 2 | 6 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 80 VA |