There are no models available for this part yet.
Overview of 182T24 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 182T24 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73C1661
|
Newark | Power Toroid 625Va 48V C T @1302A Rohs Compliant: Yes |Hammond 182T24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$163.4500 / $172.1900 | Buy Now | |
DISTI #
3937-182T24-ND
|
DigiKey | PWR XFMR TOROIDAL 625VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$266.4547 / $304.5300 | Buy Now | |
DISTI #
182T24-ND
|
DigiKey | PWR XFMR TOROIDAL 625VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.7800 | Buy Now | |
DISTI #
546-182T24
|
Mouser Electronics | Power Transformers DualSecondary/Potted 625VA/48V CT @13.02A RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 1 Factory Stock |
|
$158.2700 / $170.0000 | Buy Now | ||
Powell Electronics | TOROID, 625VA, 50HZ, 24/24V Min Qty: 1 | 1 |
|
$154.2600 / $180.3700 | Buy Now | ||
Master Electronics | transformer - toroidal power RoHS: Compliant | 1 Factory Stock |
|
$158.2700 / $170.0000 | Buy Now |
CAD Models for 182T24 by Hammond Manufacturing
Part Data Attributes for 182T24 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CE; CSA; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Diameter
|
154.94 mm
|
Input Voltage-Nom
|
234 V
|
Isolation Voltage
|
4000 V
|
Length
|
78.74 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
26.04 A
|
Output Voltage 1
|
24 V
|
Output Voltage 2
|
24 V
|
Primary Rating
|
DUAL 117/234
|
Surface Mount
|
NO
|
Transformer Type
|
TOROIDAL POWER TRANSFORMER
|
VA Rating
|
625 VA
|