Part Details for 182V24 by Hammond Manufacturing
Overview of 182V24 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182V24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C1683
|
Newark | Transformer, Toroid, 48V, 1Kva, Power Rating:1Kva, Secondary Voltages:2 X 24V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:89Mm Rohs Compliant: Yes |Hammond 182V24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2000 / $190.4000 | Buy Now |
DISTI #
182V24-ND
|
DigiKey | PWR XFMR TOROIDAL 1000VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.3700 | Buy Now |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 0 |
|
$181.2700 / $199.4000 | Buy Now |
Part Details for 182V24
182V24 CAD Models
182V24 Part Data Attributes
|
182V24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182V24
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 165.1 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 88.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 41.7 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 1000 VA |