Part Details for 183-12550 by HellermannTyton
Overview of 183-12550 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-12550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-183-12550-ND
|
DigiKey | HALOGEN FREE SLOTTED WIRING DUCT Min Qty: 44 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8434 | Buy Now |
DISTI #
329-183-12550
|
Mouser Electronics | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct, w/o Adhesive, 25mm x 50mm, PC/ABS, Gray RAL, 44 m/Box RoHS: Compliant | 0 |
|
$25.6800 / $28.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.8300 / $31.8300 | Buy Now | |
DISTI #
000000000006270057
|
Sager | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct, w/o Adhesive, 25mm x 50mm, PC/ABS, Gray RAL, 44 m/Box Min Qty: 44 | 0 |
|
$27.7900 | Buy Now |