Part Details for 1830-10F by Techspray
Overview of 1830-10F by Techspray
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1830-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C6429
|
Newark | Unfluxed Desoldering Braid, Braid Material:Copper, Width:0.9Mm, Length:10Ft, Product Range:Techspray 183, Braid Colour:White, Braid Size:#1, Features:On Esd-Safe Antistatic Bobbin, Roll Length:10Ft Rohs Compliant: Na |Techspray 1830-10F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now |
DISTI #
1873-1070-ND
|
DigiKey | DESOLDER BRAID UNFLUX 0.035" 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
130 In Stock |
|
$7.2600 | Buy Now |
DISTI #
577-1830-10F
|
Mouser Electronics | Desoldering Braid / Solder Removal PROWICK .035in WIDTH WHT 10FT LNTH AS UF RoHS: Compliant | 21 |
|
$7.5100 | Buy Now |
DISTI #
70577967
|
RS | Unfluxed White #1 Braid - AS | TechSpray 1830-10F RoHS: Not Compliant Min Qty: 25 Package Multiple: 10 Container: ft. Coil | 0 |
|
$6.4100 / $6.9700 | RFQ |
|
Onlinecomponents.com |
17 In Stock |
|
$5.2300 / $7.3500 | Buy Now | |
DISTI #
67546842
|
Verical | Unfluxed White Min Qty: 17 Package Multiple: 17 Date Code: 1846 | Americas - 17 |
|
$8.6866 | Buy Now |
DISTI #
1695633
|
element14 Asia-Pacific | UNFLUXED DESOLDERING BRAID RoHS: Not Compliant Min Qty: 25 Container: Each | 0 |
|
$11.0486 | Buy Now |
DISTI #
1695633
|
Farnell | UNFLUXED DESOLDERING BRAID RoHS: Not Compliant Min Qty: 25 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$7.9448 | Buy Now |
|
Master Electronics |
17 In Stock |
|
$5.2300 / $7.3500 | Buy Now | |
DISTI #
754SO1830
|
Techni-Tool, Inc. | Techspray 1830-10F Solder Wick, Unfluxed, 0.035"x10 ft, Size #1, White Label | 47 |
|
$7.2600 | Buy Now |