Part Details for 1830239 (ALTERNATE: 1830239) by RS Pro
Overview of 1830239 (ALTERNATE: 1830239) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1830239 (ALTERNATE: 1830239)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71844912
|
RS | Gray 3D Printer Filament Metallic PLA 2.85mm 1kg FDM Printer 215C Print Temp | RS PRO 1830239 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$51.9300 | Buy Now |