-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8853-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
45 In Stock |
|
$13.0500 | Buy Now |
DISTI #
651-1830350
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 20 |
|
$12.7400 / $15.3700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant | 0 |
|
$13.8000 / $19.6000 | Buy Now |
DISTI #
1830350
|
TTI | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$12.7600 / $15.2300 | Buy Now |
DISTI #
000000000000182617
|
Sager | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$16.0200 / $16.6100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 2500 |
|
RFQ | |
DISTI #
2923492
|
Farnell | HEADER, MCDV 1,5/12-GF-3,81 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.4886 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant | 0 |
|
$13.8000 / $19.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830350
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |