-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6492-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52 In Stock |
|
$9.6200 / $11.7200 | Buy Now |
DISTI #
651-1830486
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 607 |
|
$9.8200 / $11.5100 | Buy Now |
DISTI #
V36:1790_10614206
|
Arrow Electronics | Conn Wire to Board HDR 20 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Americas - 1 |
|
$9.3940 / $11.4590 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant |
50 In Stock |
|
$9.6200 / $12.7100 | Buy Now |
DISTI #
70353743
|
Verical | Conn Wire to Board HDR 20 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 1 |
|
$9.3940 / $11.4590 | Buy Now |
DISTI #
1830486
|
TTI | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$9.3300 / $10.3800 | Buy Now |
DISTI #
000000000000052140
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$12.0900 / $12.5400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1100 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant |
50 In Stock |
|
$9.6200 / $12.7100 | Buy Now |
|
Neutron USA | Terminal Block, PCB header, Male, 2row 10 Pos 20conn, 3.81mm pitch Through Hole | 50 |
|
$73.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830486
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830486
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |