-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0017
|
Newark | Wire-To-Board Connector, Vertical, Mcv Series, Through Hole, Header, 5, 3.81 Mm |Phoenix Contact 1830622 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5801-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
470 In Stock |
|
$2.8217 / $3.7000 | Buy Now |
DISTI #
651-1830622
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 712 |
|
$2.7800 / $3.7000 | Buy Now |
DISTI #
V79:2366_26886980
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 91 |
|
$2.3810 / $2.9130 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
285 In Stock |
|
$2.6900 / $4.3000 | Buy Now |
DISTI #
73152774
|
Verical | Conn Wire to Board HDR 5 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 91 |
|
$2.3810 / $2.9130 | Buy Now |
DISTI #
1830622
|
TTI | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.7100 / $3.4800 | Buy Now |
DISTI #
000000000000052144
|
Sager | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header Min Qty: 1 | 704 |
|
$2.8800 / $4.4600 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK HDR 5POS VERT 3.81MM | 298 |
|
$0.7515 / $1.3509 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830622
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830622
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |