-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7826
|
Newark | Terminal Block, Header, 7Pos, Tht, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:7Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1830648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $6.0200 | Buy Now |
DISTI #
15X0019
|
Newark | Mcv 1 5/ 7-Gf-3 81 |Phoenix Contact 1830648 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6264-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
207 In Stock |
|
$3.3800 / $4.3100 | Buy Now |
DISTI #
651-1830648
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 388 |
|
$3.3800 / $4.3100 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
30 In Stock |
|
$3.3300 / $4.7000 | Buy Now |
DISTI #
1830648
|
TTI | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$3.4000 / $4.2500 | Buy Now |
DISTI #
000000000000052146
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header Min Qty: 100 | 62 |
|
$4.2500 / $4.5800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
DISTI #
2776358
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 7POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 143 |
|
$3.6269 / $4.5097 | Buy Now |
DISTI #
2776358
|
Farnell | TERMINAL BLOCK, HEADER, 7POS, THT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 143 |
|
$2.8636 / $4.2075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830648
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830648
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |