-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DFK-PC 4/ 8-G-7,62-LOE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830800-ND
|
DigiKey | TERM BLK 8POS GREEN Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2100 | Buy Now |
DISTI #
651-1830800
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 0 |
|
$24.2000 / $24.2100 | Order Now |
DISTI #
71849037
|
RS | Header Solder 7.62mm 10AWG 400V 15A 8 Position | Phoenix Contact 1830800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9300 / $28.4700 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 4 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Solder connection - color: green - contact surface: Tin - mounting: Soldering RoHS: Compliant | 0 |
|
$20.0300 / $28.4500 | Buy Now |
DISTI #
000000000000052156
|
Sager | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$23.2500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 950 |
|
RFQ | |
|
Master Electronics | Feed-through header - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 4 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Solder connection - color: green - contact surface: Tin - mounting: Soldering RoHS: Compliant | 0 |
|
$20.0300 / $28.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830800
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830800
Phoenix Contact
DFK-PC 4/ 8-G-7,62-LOE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |