Part Details for 1831.3313 by Marquardt Switches Inc
Overview of 1831.3313 by Marquardt Switches Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1831.3313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1831.3313
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH SPST RoHS: Compliant | 410 |
|
$2.4600 / $4.5100 | Buy Now |
DISTI #
70459067
|
RS | Switch, Rocker, SPST, ON-OFF, IP40,16A,125-250VAC, Non-Illum, Blk, I/0 Legend, QC,6.3 | Marquardt Switches 1831.3313 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.1500 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles RoHS: Compliant | 0 |
|
$1.3700 / $3.2500 | Buy Now |
DISTI #
33116892
|
Verical | Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles Min Qty: 143 Package Multiple: 143 | Americas - 143 |
|
$2.0934 | Buy Now |
DISTI #
1831.3313
|
TME | ROCKER, SPST-NO, Pos: 2, OFF-ON, 20A/250VAC, black, IP40, none, 100mΩ Min Qty: 1 | 125 |
|
$2.1600 / $2.6500 | Buy Now |
DISTI #
11G2680
|
Bürklin Elektronik | Rocker switch, black, 1 pole, On-Off, off switch, 20 (4) A/250 VAC, 10 (8) A/250 VAC, IP40, unlit, printed Min Qty: 1 |
92 in Stock 200 Available Soon |
|
$1.6005 / $2.3153 | Buy Now |
|
New Advantage Corporation | Rocker Switch 30x11 1-0 SPST 20(4)A 250VA Black F6,3 - O RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 114 |
|
$2.0800 / $2.2400 | Buy Now |