There are no models available for this part yet.
Overview of 1831265 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1831265 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-14150-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6244 | Buy Now | |
DISTI #
651-1831265
|
Mouser Electronics | Pluggable Terminal Blocks FRONT MSTB 2.5/ 3-ST RoHS: Compliant | 46 |
|
$6.4000 / $8.2200 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm Screw 12A RoHS: Compliant |
2 In Stock 400 Factory Stock |
|
$6.1200 / $9.2600 | Buy Now | ||
DISTI #
000000000000686371
|
Sager | Pluggable Terminal Blocks FRONT MSTB 2.5/ 3-ST Min Qty: 50 | 0 |
|
$7.6200 / $8.2100 | Buy Now | |
Master Electronics | Conn Terminal Block F 3 POS 5.08mm Screw 12A RoHS: Compliant |
2 In Stock 400 Factory Stock |
|
$6.1200 / $9.2600 | Buy Now |
CAD Models for 1831265 by Phoenix Contact
Part Data Attributes for 1831265 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
SAFETY APPROVAL: VDE
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CB; CCA; CSA; CUL; GOST; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 1831265
This table gives cross-reference parts and alternative options found for 1831265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1831265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRONT-MSTB2,5/3-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831265 vs FRONT-MSTB2,5/3-ST-5,08BK |
1776168 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831265 vs 1776168 |
1856253 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831265 vs 1856253 |
FRONT-MSTB2,5/3-STF-5,081-3 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831265 vs FRONT-MSTB2,5/3-STF-5,081-3 |