Part Details for 1831388 by Phoenix Contact
Overview of 1831388 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1831388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1831388-ND
|
DigiKey | TERM BLK PLUG 9POS 28.0MM GREEN Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1620 | Buy Now |
DISTI #
651-1831388
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant | 0 |
|
$18.1600 | Order Now |
DISTI #
71543648
|
RS | Din Rail Screw 5.08mm 12AWG 320V 12A 9 Position Combicon Control Series | Phoenix Contact 1831388 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9400 | RFQ |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant | 0 |
|
$17.7600 / $25.2300 | Buy Now |
DISTI #
000000000000182642
|
Sager | Pluggable Terminal Blocks 9 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$20.6100 / $21.3700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant | 0 |
|
$17.7600 / $25.2300 | Buy Now |
Part Details for 1831388
1831388 CAD Models
1831388 Part Data Attributes:
|
1831388
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1831388
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1831388
This table gives cross-reference parts and alternative options found for 1831388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1831388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1803028 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831388 vs 1803028 |
1962765 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831388 vs 1962765 |
1788790 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831388 vs 1788790 |
1962671 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831388 vs 1962671 |
1833881 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831388 vs 1833881 |
1849150 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831388 vs 1849150 |
1788415 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1831388 vs 1788415 |