Part Details for 1832-5F by Techspray
Overview of 1832-5F by Techspray
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1832-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9586
|
Newark | Unfluxed Desoldering Braid, Braid Material:Copper, Width:1.9Mm, Length:5Ft, Product Range:Techspray 183, Braid Colour:Green, Braid Size:#3, Features:On Esd-Safe Antistatic Bobbin, Roll Length:5Ft Rohs Compliant: Na |Techspray 1832-5F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now |
DISTI #
1873-1072-ND
|
DigiKey | DESOLDER BRAID UNFLUXD 0.075" 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
79 In Stock |
|
$4.6600 | Buy Now |
DISTI #
577-1832-5F
|
Mouser Electronics | Desoldering Braid / Solder Removal PROWICK .075in WIDTH GRN 5FT LNTH AS UF RoHS: Compliant | 61 |
|
$4.8200 | Buy Now |
DISTI #
70577969
|
RS | Unfluxed Green #3 Braid - AS | TechSpray 1832-5F RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Container: ft. Coil | 0 |
|
$4.2900 / $4.6600 | RFQ |
|
Onlinecomponents.com | Unfluxed Green RoHS: Compliant |
14 In Stock |
|
$3.1000 / $7.1000 | Buy Now |
|
Master Electronics | Unfluxed Green RoHS: Compliant |
14 In Stock |
|
$3.1000 / $7.1000 | Buy Now |
DISTI #
754SO325
|
TestEquity LLC | Techspray 1832-5F Solder Wick, Unfluxed, 0.075"x5 ft, Size #3, Green Label | 125 |
|
$4.6600 | Buy Now |
Part Details for 1832-5F
1832-5F CAD Models
1832-5F Part Data Attributes
|
1832-5F
Techspray
Buy Now
|
Compare Parts:
1832-5F
Techspray
|
Samacsys Manufacturer | Techspray |