Part Details for 1832523 by Phoenix Contact
Overview of 1832523 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1832523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6728-ND
|
DigiKey | TERM BLOCK PLUG 2POS 7.62MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
35 In Stock |
|
$3.0144 / $3.6700 | Buy Now |
DISTI #
651-1832523
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 1727 |
|
$2.9400 / $3.6700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
600 On Order |
|
$3.4700 / $3.6100 | Buy Now |
DISTI #
1832523
|
TTI | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 181 In Stock |
|
$2.9600 / $3.7700 | Buy Now |
DISTI #
000000000000052160
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 0 |
|
$3.2100 / $4.8200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
600 On Order |
|
$3.4700 / $3.6100 | Buy Now |
Part Details for 1832523
1832523 CAD Models
1832523 Part Data Attributes
|
1832523
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1832523
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |