Part Details for 1832798 by Phoenix Contact
Overview of 1832798 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1832798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1832798-ND
|
DigiKey | TERM BLK PLUG 8POS 27.8MM GREEN Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8170 | Buy Now |
DISTI #
651-1832798
|
Mouser Electronics | DIN Rail Terminal Blocks MCVK 1.5/ 8-G-3.81 RoHS: Compliant | 108 |
|
$20.7300 / $22.7000 | Buy Now |
DISTI #
71543662
|
RS | Din Rail Screw 3.81mm 16AWG 160V 8A 8 Position Combicon Control Series | Phoenix Contact 1832798 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5500 / $22.9300 | RFQ |
|
Onlinecomponents.com | DIN rail connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant | 0 |
|
$20.3600 / $28.9100 | Buy Now |
DISTI #
1832798
|
TTI | DIN Rail Terminal Blocks MCVK 1.5/ 8-G-3.81 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$19.6900 | Buy Now |
DISTI #
000000000000182665
|
Sager | DIN Rail Terminal Blocks MCVK 1.5/ 8-G-3.81 Min Qty: 50 | 0 |
|
$23.6300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant | 0 |
|
$20.3600 / $28.9100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks MCVK 1.5/ 8-G-3.81 | 50 |
|
$106.8800 | Buy Now |
Part Details for 1832798
1832798 CAD Models
1832798 Part Data Attributes
|
1832798
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1832798
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |