Part Details for 1834.3402 by Marquardt Switches Inc
Overview of 1834.3402 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1834.3402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1834.3402
|
Mouser Electronics | Rocker Switches ROCKER CHNGOVR SWT DPDT MOMENTARY RoHS: Compliant | 0 |
|
$5.2200 / $6.1500 | Order Now |
DISTI #
70459100
|
RS | Rocker Switch, DPDT, Momentary, 6A, 4A, Non-Illum, Black, 1830 Series | Marquardt Switches 1834.3402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 99 |
|
$6.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $6.7300 | Buy Now |
DISTI #
1834.3402
|
TME | ROCKER, DPDT, Pos: 2, ON-(ON), 4A/250VAC, black, IP40, none, 100mΩ Min Qty: 1 | 84 |
|
$3.0600 / $3.7700 | Buy Now |
|
New Advantage Corporation | Rocker Switch 30x22 1-(1) DPDT 4(2)A 250VAC Black F6,3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 653 |
|
$3.5600 / $3.8200 | Buy Now |