Part Details for 1834356 by Phoenix Contact
Overview of 1834356 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1834356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5097
|
Newark | Cable Housing, 3Pos, 3.81Mm, Green, For Use With:Phoenix Contact Combicon Mc & Imc Series Terminal Block Plugs, Accessory Type:Cable Housing, Product Range:Mini Combicon Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1834356 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$4.7300 / $7.2600 | Buy Now |
DISTI #
15X0129
|
Newark | Kgg-Mc 1 5/ 3 |Phoenix Contact 1834356 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5796-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRN 3POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
307 In Stock |
|
$6.0775 / $7.2000 | Buy Now |
DISTI #
651-1834356
|
Mouser Electronics | Terminal Block Tools & Accessories KGG-MC 1 5/ 3 3P PLUG HOUSING RoHS: Compliant | 734 |
|
$6.0500 / $7.2000 | Buy Now |
|
Onlinecomponents.com | Cable housing - pitch: 3.81 mm - number of positions: 3 - dimension a: 13.82 mm - color: green RoHS: Compliant |
160 In Stock 2147 Factory Stock |
|
$5.7500 / $6.4600 | Buy Now |
|
Quest Components | 24 |
|
$9.6640 / $14.4960 | Buy Now | |
DISTI #
1834356
|
TTI | Terminal Block Tools & Accessories KGG-MC 1 5/ 3 3P PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 56 In Stock |
|
$6.0100 / $7.6000 | Buy Now |
DISTI #
000000000000052170
|
Sager | Terminal Block Tools & Accessories KGG-MC 1 5/ 3 3P PLUG HOUSING Min Qty: 1 | 0 |
|
$7.2600 / $10.8900 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 500 |
|
RFQ | |
|
Master Electronics | Cable housing - pitch: 3.81 mm - number of positions: 3 - dimension a: 13.82 mm - color: green RoHS: Compliant |
160 In Stock 2147 Factory Stock |
|
$5.7500 / $6.4600 | Buy Now |
Part Details for 1834356
1834356 CAD Models
1834356 Part Data Attributes
|
1834356
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1834356
Phoenix Contact
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Support Type | CONNECTOR ACCESSORY |