There are no models available for this part yet.
Overview of 1834369 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1834369 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15X0130
|
Newark | Kgg-Mc 1 5/ 4 |Phoenix Contact 1834369 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $17.9500 | Buy Now | |
DISTI #
277-5788-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRN 4POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
208 In Stock |
|
$8.0500 | Buy Now | |
DISTI #
651-1834369
|
Mouser Electronics | Terminal Block Tools & Accessories KGG-MC 1 5/ 4 4P PLUG HOUSING RoHS: Compliant | 474 |
|
$7.6200 / $8.0500 | Buy Now | |
Onlinecomponents.com | Cable housing - pitch: 3.81 mm - number of positions: 4 - dimension a: 17.63 mm - color: green RoHS: Compliant |
130 In Stock |
|
$7.4000 / $7.8500 | Buy Now | ||
DISTI #
1834369
|
TTI | Terminal Block Tools & Accessories KGG-MC 1 5/ 4 4P PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 313 In Stock |
|
$7.6200 / $8.8000 | Buy Now | |
DISTI #
000000000000052171
|
Sager | Terminal Block Tools & Accessories KGG-MC 1 5/ 4 4P PLUG HOUSING Min Qty: 1 | 110 |
|
$8.9000 / $13.8000 | Buy Now | |
Dynamic Solutions GmbH | Cable housing | 450 |
|
RFQ | |||
Master Electronics | Cable housing - pitch: 3.81 mm - number of positions: 4 - dimension a: 17.63 mm - color: green RoHS: Compliant |
130 In Stock |
|
$7.4000 / $7.8500 | Buy Now | ||
Neutron USA | Cable Housing 3.81mm 4 Position COMBICON Series | 50 |
|
$62.1800 | Buy Now |
CAD Models for 1834369 by Phoenix Contact
Part Data Attributes for 1834369 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|