There are no models available for this part yet.
Overview of 1834384 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1834384 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1834384-ND
|
DigiKey | TERM BLOCK 1POS 45DEG PCB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7990 | Buy Now | |
DISTI #
651-1834384
|
Mouser Electronics | Terminal Block Tools & Accessories ZFKDSA 1 5C-5 0- 7 RoHS: Compliant | 0 |
|
$2.7000 / $3.0600 | Order Now | |
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 7 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$2.5100 / $3.0600 | Buy Now | ||
DISTI #
000000000005181431
|
Sager | Terminal Block Tools & Accessories ZFKDSA 1 5C-5 0- 7 Min Qty: 50 | 0 |
|
$3.1800 / $3.5500 | Buy Now | |
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |||
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 7 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$2.5100 / $3.0600 | Buy Now |
CAD Models for 1834384 by Phoenix Contact
Part Data Attributes for 1834384 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|