Part Details for 1834411 (ALTERNATE: KGG-MC 1 5/ 9) by Phoenix Contact
Overview of 1834411 (ALTERNATE: KGG-MC 1 5/ 9) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1834411 (ALTERNATE: KGG-MC 1 5/ 9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70331816
|
RS | D-Sub Connector Cable Housing 3.81mm 9 Position COMBICON Series | Phoenix Contact 1834411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$15.1400 / $21.0300 | Buy Now |