Part Details for 1835972 by Phoenix Contact
Overview of 1835972 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1835972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0128
|
Newark | Terminal Block, R/A, Header, 3Way, Th Rohs Compliant: Yes |Phoenix Contact 1835972 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.6300 / $2.5600 | Buy Now |
DISTI #
651-1835972
|
Mouser Electronics | Pluggable Terminal Blocks SAMPLE MC 0,5/ 3-G- 2,54 P20THR RoHS: Compliant | 0 |
|
Order Now |
Part Details for 1835972
1835972 CAD Models
1835972 Part Data Attributes:
|
1835972
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1835972
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |