-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1836638-ND
|
DigiKey | CCA 2,5/ 8-G P20 THR R56 Min Qty: 330 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0230 | Buy Now |
DISTI #
651-1836638
|
Mouser Electronics | Pluggable Terminal Blocks CCA 2,5/8-GP20THRR56 RoHS: Compliant | 0 |
|
$4.0200 / $4.0300 | Order Now |
DISTI #
71612336
|
RS | Pluggable Header 5mm 12AWG 320V 12A 8 Position | Phoenix Contact 1836638 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 / $5.4000 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$3.9800 / $5.7800 | Buy Now |
DISTI #
1836638
|
TTI | Pluggable Terminal Blocks CCA 2,5/8-GP20THRR56 RoHS: Compliant pbFree: Pb-Free Min Qty: 330 Package Multiple: 330 Container: Reel | Americas - 0 |
|
$3.9300 | Buy Now |
DISTI #
000000000005653150
|
Sager | Pluggable Terminal Blocks CCA 2,5/8-GP20THRR56 Min Qty: 330 | 0 |
|
$4.6500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$3.9800 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1836638
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1836638
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |