Part Details for 1836901 by Phoenix Contact
Overview of 1836901 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1836901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0267
|
Newark | |Phoenix Contact 1836901 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14167-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
137 In Stock |
|
$3.3900 | Buy Now |
DISTI #
651-1836901
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2 5/ 4-ST-5 0 RoHS: Compliant | 38 |
|
$3.3800 / $3.3900 | Buy Now |
DISTI #
71549526
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 4 Position Combicon Control Series | Phoenix Contact 1836901 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7200 / $4.0400 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A RoHS: Compliant | 0 |
|
$3.3300 / $4.0900 | Buy Now |
DISTI #
1836901
|
TTI | Pluggable Terminal Blocks MVSTBW 2 5/ 4-ST-5 0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$3.3100 / $3.5600 | Buy Now |
DISTI #
000000000000182784
|
Sager | Pluggable Terminal Blocks MVSTBW 2 5/ 4-ST-5 0 Min Qty: 50 | 0 |
|
$4.2400 / $4.7500 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A RoHS: Compliant | 0 |
|
$3.3300 / $4.0900 | Buy Now |
Part Details for 1836901
1836901 CAD Models
1836901 Part Data Attributes
|
1836901
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1836901
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |