Part Details for 1837042024 by Molex
Overview of 1837042024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1837042024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1837042024-ND
|
DigiKey | 10GBE LR SFP+ Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$72.0674 / $90.7900 | Buy Now |
DISTI #
1837042024
|
Avnet Americas | Optical Transceiver Module 1310nm 10km 10.3125Gbps 3.6V - Bulk (Alt: 1837042024) Min Qty: 150 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4729 | Buy Now |
DISTI #
74908646
|
Verical | Transceivers SFP 10G 1310nm 10Km C Std S0514 Lr Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$77.9200 / $82.5100 | Buy Now |