-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16353-ND
|
DigiKey | TERM BLOCK HDR 5POS BLK Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5430 | Buy Now |
DISTI #
651-1837394
|
Mouser Electronics | Pluggable Terminal Blocks CCV 2,5/ 5-GF-LR P20 THR RoHS: Compliant | 0 |
|
$5.7200 / $6.5500 | Order Now |
DISTI #
V99:2348_19021305
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1751 | Americas - 100 |
|
$1.9590 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$5.5300 / $8.0400 | Buy Now |
DISTI #
000000000005653226
|
Sager | Pluggable Terminal Blocks CCV 2,5/ 5-GF-LR P20 THR Min Qty: 50 | 0 |
|
$6.8000 / $7.3200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$5.5300 / $8.0400 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks CCV 2,5/ 5-GF-LR P20 THR | 50 |
|
$43.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1837394
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1837394
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |