Part Details for 1838239 by Phoenix Contact
Overview of 1838239 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1838239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1838239-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6690 | Buy Now |
DISTI #
651-1838239
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 40 |
|
$5.8900 / $7.3100 | Buy Now |
|
Onlinecomponents.com | PCB headers, nominal current 20 A, rated voltage (III/2) 630 V, number of positions 4, pitch 7.62 mm, color black, contact surface Tin, mounting Wave soldering RoHS: Compliant |
53 In Stock |
|
$5.9900 / $11.6300 | Buy Now |
DISTI #
000000000000182809
|
Sager | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.4000 / $6.9000 | Buy Now |
|
Master Electronics | PCB headers, nominal current 20 A, rated voltage (III/2) 630 V, number of positions 4, pitch 7.62 mm, color black, contact surface Tin, mounting Wave soldering RoHS: Compliant |
53 In Stock |
|
$5.9900 / $11.6300 | Buy Now |
Part Details for 1838239
1838239 CAD Models
1838239 Part Data Attributes
|
1838239
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1838239
Phoenix Contact
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; CUL; DNV; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |