Part Details for 1838310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1838310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0848
|
Newark | Wire-To-Board Connector, Top Entry, Sl-Smt 5.08 Series, Through Hole, Header, 12, 5.08 Mm Rohs Compliant: Yes |Weidmuller 1838310000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.8100 | Buy Now |
DISTI #
281-8237-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$2.2764 / $4.4000 | Buy Now |
DISTI #
1838310000
|
Avnet Americas | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838310000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.2824 / $2.6293 | Buy Now |
DISTI #
470-1838310000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/12/180G 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.2700 / $4.4000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$2.3700 / $3.1000 | Buy Now |
DISTI #
1838310000
|
Avnet Abacus | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1838310000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |