Part Details for 1838580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1838580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-1838580000-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
111 In Stock |
|
$2.2040 / $7.7000 | Buy Now |
DISTI #
1838580000
|
Avnet Americas | Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838580000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$3.6661 / $4.2233 | Buy Now |
DISTI #
470-1838580000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/16/180LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.8500 / $7.6900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
1032 Partner Stock |
|
$3.8000 / $4.9900 | Buy Now |
DISTI #
1838580000
|
Avnet Americas | Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838580000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$3.6661 / $4.2233 | Buy Now |
DISTI #
1838580000
|
Avnet Americas | Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838580000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$3.6661 / $4.2233 | Buy Now |
DISTI #
1838580000
|
Avnet Abacus | Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1838580000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
1032 Partner Stock |
|
$3.8000 / $4.9900 | Buy Now |