Part Details for 1839230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1839230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1839230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0885
|
Newark | Lup 12.70/07/90 3.2Sn Gy Bx Rohs Compliant: Yes |Weidmuller 1839230000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5600 / $29.6200 | Buy Now |
DISTI #
1839230000-ND
|
DigiKey | TERM BLK 7P SIDE ENT 12.7MM PCB Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4515 | Buy Now |
DISTI #
1839230000
|
Avnet Americas | Conn Terminal Block 7 POS 12.7mm Solder ST Thru-Hole 5A Box - Bag (Alt: 1839230000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$17.2164 / $19.8333 | Buy Now |
DISTI #
470-1839230000
|
Mouser Electronics | Fixed Terminal Blocks LUP 12.70/07/90 3.2SN GY BX RoHS: Compliant | 0 |
|
$18.1700 / $23.3600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 7 POS 12.7mm Solder ST Thru-Hole 5A Box RoHS: Compliant | 0 |
|
$18.3100 / $24.2500 | Buy Now |
DISTI #
1839230000-WEI-0
|
TME | PCB terminal block Min Qty: 4 | 160 |
|
$10.7038 / $10.7040 | Buy Now |
DISTI #
1839230000
|
Avnet Abacus | Conn Terminal Block 7 POS 12.7mm Solder ST Thru-Hole 5A Box (Alt: 1839230000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200314317
|
Chip1Stop | Terminal Blocks | 160 |
|
$8.5100 / $9.2100 | Buy Now |