Part Details for 183G20 by Hammond Manufacturing
Overview of 183G20 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183G20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8659
|
Newark | Low Voltage Transformer, Pcb Transformer Type:Low Voltage, Split Bobbin, Secondary Voltages:2 X 10V, Power Rating:10Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1A, Isolation Voltage:4Kv Rohs Compliant: Yes |Hammond 183G20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$11.5300 / $17.3000 | Buy Now |
DISTI #
HM4615-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
146 In Stock |
|
$9.9611 / $16.7300 | Buy Now |
DISTI #
546-183G20
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V, 10VA, 20V C.T. @ 0.5A, 183 Series RoHS: Compliant | 0 |
|
$11.1500 / $16.6400 | Order Now |
DISTI #
70600466
|
RS | Transformer, pc mount, 10VA 115/230 | Hammond Manufacturing 183G20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2200 / $16.7300 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 53 Factory Stock |
|
$10.1200 / $52.6000 | Buy Now |
|
Powell Electronics | transformer - power, low volt, Min Qty: 1 | 32 |
|
$9.8600 / $11.2700 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 53 Factory Stock |
|
$10.1200 / $52.6000 | Buy Now |
Part Details for 183G20
183G20 CAD Models
183G20 Part Data Attributes:
|
183G20
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
183G20
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; CE; CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.1 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 47.8 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 10 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 39.6 mm |