Part Details for 183K10-BULK by Hammond Manufacturing
Overview of 183K10-BULK by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for 183K10-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5564
|
Newark | 183K10-Bulk Rohs Compliant: Yes |Hammond 183K10-BULK RoHS: Compliant Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: Pack | 0 |
|
$209.5600 / $323.1600 | Buy Now |
Part Details for 183K10-BULK
183K10-BULK CAD Models
183K10-BULK Part Data Attributes
|
183K10-BULK
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
183K10-BULK
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; CE; CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 46 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 76.2 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 11.2 A | |
Output Voltage 1 | 5 V | |
Packing Method | BULK | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 63.5 mm |