Part Details for 184-13009 by HellermannTyton
Overview of 184-13009 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-13009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-184-13009-ND
|
DigiKey | SLHD1X3 WHITE PVC DUCT 7FT Min Qty: 2100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1218 | Buy Now |
DISTI #
329-184-13009
|
Mouser Electronics | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 1" x 3", Non-Adhesive, PVC, White, 7FT, 140ft/Carton RoHS: Compliant | 0 |
|
$6.3600 | Order Now |
DISTI #
73928489
|
RS | High Density Slotted Wall Wiring Duct, 1" x 3" x 7', Non-Adhesive, PVC, White | HellermannTyton 184-13009 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 0 |
|
$8.3400 / $9.8600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.1700 / $11.7200 | Buy Now | |
DISTI #
000000000006387532
|
Sager | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 1 x 3, Non-Adhesive, PVC, White, 7FT, 140ft/Carton Min Qty: 2100 | 0 |
|
$5.6900 | Buy Now |