Part Details for 184-15101 by HellermannTyton
Overview of 184-15101 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-15101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
184-15101-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8480 | Buy Now |
DISTI #
329-18415101
|
Mouser Electronics | Wire Ducting & Raceways SLHD1.5X1 GY DUCT BULK RoHS: Compliant | 0 |
|
$3.9100 / $3.9200 | Order Now |
DISTI #
70400232
|
RS | Wiring Duct, Slotted, 1.5 ". X 1 ".,Non-Adhesive, PVC, Gray | HellermannTyton 184-15101 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.5200 / $6.7000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.9700 / $4.3400 | Buy Now | |
DISTI #
184-15101
|
TTI | Wire Ducting & Raceways SLHD1.5X1 GY DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.2200 / $3.2800 | Buy Now |
DISTI #
000000000003295370
|
Sager | Wire Ducting & Raceways SLHD1.5X1 GY DUCT BULK Min Qty: 240 | 0 |
|
$3.7800 / $4.1100 | Buy Now |