There are no models available for this part yet.
Overview of 184-15150 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-109151500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 15 Positions, 2.54mm (0.100in) Pitch. | |
59132-T40-15-150LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch | |
59132-G40-15-150LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 184-15150 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1436-184-15150-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$24.7200 / $25.9800 | Buy Now | |
DISTI #
3937-184-15150-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-184-15150
|
Mouser Electronics | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 1.5" x 1.5", Non-Adhesive, PVC, Gray, 30ft/Box RoHS: Compliant | 0 |
|
$4.9000 / $5.2000 | Order Now | |
DISTI #
71380743
|
RS | High Density Slotted Wall Wiring Duct, 1.5" X 1.5", Non-Adhesive, PVC, Gray | HellermannTyton 184-15150 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.2200 / $7.4200 | RFQ | |
Onlinecomponents.com | High Density Slotted Wall Wiring Duct - 1.5" x 1.5" - Non-Adhesive - PVC - Gray - 30ft/Box RoHS: Compliant | 0 |
|
$3.0700 / $3.8700 | Buy Now | ||
DISTI #
000000000005775739
|
Sager | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 1.5 x 1.5, Non-Adhesive, PVC, Gray, 30ft/Box Min Qty: 120 | 0 |
|
$4.1900 / $4.5500 | Buy Now |