Part Details for 184-21002 by HellermannTyton
Overview of 184-21002 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-21002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
184-21002-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 120 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0783 | Buy Now |
DISTI #
329-18421002
|
Mouser Electronics | Wire Ducting & Raceways HDSWWD 2X1 GY 120/CT RoHS: Compliant | 0 |
|
$4.3200 / $4.8900 | Order Now |
DISTI #
71380753
|
RS | High Density Slotted Wall Wiring Duct, 2" X 1", Non-Adhesive, PVC, Gray | HellermannTyton 184-21002 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.7200 / $5.8700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.5200 / $3.7400 | Buy Now | |
DISTI #
184-21002
|
TTI | Wire Ducting & Raceways HDSWWD 2X1 GY 120/CT RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$2.6900 / $4.8400 | Buy Now |
DISTI #
000000000005623355
|
Sager | Wire Ducting & Raceways HDSWWD 2X1 GY 120/CT Min Qty: 120 | 0 |
|
$3.3200 / $3.6100 | Buy Now |