Part Details for 184-22000 by HellermannTyton
Overview of 184-22000 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-22000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
184-22000-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0535 | Buy Now |
DISTI #
329-18422000
|
Mouser Electronics | Wire Ducting & Raceways SLHD2X2 GRY PVC DUCT MOD RoHS: Compliant | 0 |
|
$5.5700 / $6.8000 | Order Now |
DISTI #
71380755
|
RS | High Density Slotted Wall Wiring Duct, 2" X 2", Non-Adhesive, PVC, Gray | HellermannTyton 184-22000 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.6000 / $6.8000 | RFQ |
|
Onlinecomponents.com | High Density Slotted Wall Wiring Duct - 2" x 2" - Non-Adhesive - PVC - Gray - 30ft/Box RoHS: Compliant | 0 |
|
$3.7100 / $4.8600 | Buy Now |
DISTI #
184-22000
|
TTI | Wire Ducting & Raceways SLHD2X2 GRY PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.0500 / $6.7300 | Buy Now |
DISTI #
000000000003150843
|
Sager | Wire Ducting & Raceways SLHD2X2 GRY PVC DUCT MOD Min Qty: 120 | 0 |
|
$4.9900 / $5.4200 | Buy Now |
Part Details for 184-22000
184-22000 CAD Models
184-22000 Part Data Attributes
|
184-22000
HellermannTyton
Buy Now
|
Compare Parts:
184-22000
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |