Part Details for 184-23006 by HellermannTyton
Overview of 184-23006 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-23006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4862
|
Newark | High Density Slotted Wall Wiring Duct, 2" X 3", Non-Adhesive, Pvc, White, 120Ft/Carton |Hellermanntyton 184-23006 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.8100 / $10.1500 | Buy Now |
DISTI #
184-23006-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7060 | Buy Now |
DISTI #
329-18423006
|
Mouser Electronics | Wire Ducting & Raceways HDSWWD 2X3 WH 120/CT RoHS: Compliant | 0 |
|
$7.1200 | Order Now |
DISTI #
70278648
|
RS | Wiring Duct, Slotted, PVC, 2" X 3", Non-Adhesive, White | HellermannTyton 184-23006 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 336 |
|
$6.8300 / $7.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$4.0100 / $6.0900 | Buy Now |
DISTI #
79004790
|
Verical | High Density Slotted Duct - 2 X 3 Non-Adhesive, PVC, Gray, 120 / Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 10 |
|
$7.9194 | Buy Now |
DISTI #
184-23006
|
TTI | Wire Ducting & Raceways HDSWWD 2X3 WH 120/CT RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 84 In Stock |
|
$6.1500 / $7.6200 | Buy Now |
DISTI #
000000000003150850
|
Sager | Wire Ducting & Raceways HDSWWD 2X3 WH 120/CT Min Qty: 120 | 0 |
|
$5.4000 / $5.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$4.0100 / $6.0900 | Buy Now |