There are no models available for this part yet.
Overview of 1840050000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1840050000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M0912
|
Newark | Sl-Smt 5.00Hc/18/90 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1840050000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $7.2100 | Buy Now | |
DISTI #
1840050000-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1420 | Buy Now | |
DISTI #
1840050000
|
Avnet Americas | Conn Shrouded Header M 18 POS 5mm Solder RA Thru-Hole Box - Bag (Alt: 1840050000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$3.4235 / $3.9438 | Buy Now | |
DISTI #
470-1840050000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.00HC/18/90 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.5900 / $7.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $4.6600 | Buy Now | ||
DISTI #
1840050000
|
Avnet Abacus | Conn Shrouded Header M 18 POS 5mm Solder RA Thru-Hole Box (Alt: 1840050000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |